Nichicon's SLB Series Lithium Batteries and Fingerprint Cards AB's Biometric Sensor

In this Episode of New Product Discoveries, we look at the new package for Nichicon’s SLB lithium-ion batteries, and an easy-to-use biometric sensor from Fingerprint Cards AB.

A unique characteristic of Nichicon’s SLB series batteries is the package type. These φ3 x 7L mm dimension batteries come in case styles identical to Nichicon’s electrolytic capacitors, which make them ideal for use in compact applications.

Typical electrical ratings for this series are:

  • 2.4 V
  • 350 μAh capacity
  • Over 80% charging capacity maintained after 25,000 charge/discharge cycles

The next part is the BM-Lite Fingerprint Module from Fingerprint Cards AB. The module is ready to use out of the box; all it needs is a serial connection and simple commands over UART or SPI to get up and running.

Features of this module include:

  • ESD-protective coating that protects well above 15 kV
  • Availability in waterproof, IP-rated classes for more rugged environments
  • Capacitive touch technology that can store up to 50 unique users’ fingerprints
  • Typical recognition and verification time of 400 ms or less for fingerprints

Fingerprint Cards AB also has a development kit that includes the BM-Lite, a connecting cable, connector breakout board, and development board. The BM-Lite and the development kit make biometric security simple. Once the code is uploaded, simply enroll a fingerprint, verify, and save it.

These two products allow for a lot of flexibility and little difficulty in design. Make sure to stay tuned for future episodes of New Product Discoveries to see what other innovations are released.

Tietoja kirjoittajasta

Image of Kaili Simpson

Kaili Simpson on sovellussuunnitteluteknikko ja hän on työskennellyt DigiKey Electronicsille vuodesta 2015 alkaen. Hän suoritti A.A.S.-tutkinnon elektroniikkateknologiassa ja automatisoiduissa järjestelmissä Digi-Keyn apurahaohjelman avulla. Teknikkona Kaili auttaa asiakkaita osatietojen kanssa ja tarjoaa teknisiä tietoja, jotka auttavat löytämään ratkaisut tavallisiin ongelmiin. Hän auttaa myös Digi-Keyn TechForumilla. Vapaa-ajallaan Kaili mielellään oppii lisää, kirjoittaa ja matkustelee.

More posts by Kaili Simpson
 TechForum

Have questions or comments? Continue the conversation on TechForum, DigiKey's online community and technical resource.

Visit TechForum