Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B105K100CT | |
|---|---|
DigiKey Part Number | 1292-1206B105K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B105K100CT |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B105K100CT | Walsin Technology Corporation | 0 | 1292-SH31B105K100CTTR-ND | €0.02116 | Parametric Equivalent |
| 885012208013 | Würth Elektronik | 4 426 | 732-7685-1-ND | €0.17000 | Parametric Equivalent |
| AC1206KKX7R6BB105 | YAGEO | 6 000 | 13-AC1206KKX7R6BB105CT-ND | €0.31000 | Parametric Equivalent |
| C1206C105K8RAL | KEMET | 0 | 399-C1206C105K8RAL-ND | €0.27931 | Parametric Equivalent |
| C1206T105K8RAC | KEMET | 0 | 399-C1206T105K8RAC-ND | €1.02491 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.01861 | €55.83 |
| Unit Price without VAT: | €0.01861 |
|---|---|
| Unit Price with VAT: | €0.02336 |










