C1206C105K8RAL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €1.02491
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: €0.75337
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.01884
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4 426
Unit Price: €0.17000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: €0.02142
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: €0.07291
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 2 755
Unit Price: €0.34000
Datasheet
Image for C1206C105K8RAL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C105K8RAL

DigiKey Part Number
399-C1206C105K8RAL-ND
Manufacturer
Manufacturer Product Number
C1206C105K8RAL
Description
1.00UF 10.0V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
535€0.28282€151.31
Unit Price without VAT:€0.28282
Unit Price with VAT:€0.35494