
LD06ZC105KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-LD06ZC105KAB2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD06ZC105KAB2A\500 |
Description | CAP CER 1000000PF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD06ZC105KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.25550 | €766.50 |
| Unit Price without VAT: | €0.25550 |
|---|---|
| Unit Price with VAT: | €0.32065 |

