


AC1206KKX7R6BB105 | |
|---|---|
DigiKey Part Number | 13-AC1206KKX7R6BB105TR-ND - Tape & Reel (TR) 13-AC1206KKX7R6BB105CT-ND - Cut Tape (CT) 13-AC1206KKX7R6BB105DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206KKX7R6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.31000 | €0.31 |
| 10 | €0.18400 | €1.84 |
| 50 | €0.13460 | €6.73 |
| 100 | €0.11960 | €11.96 |
| 500 | €0.09442 | €47.21 |
| 1 000 | €0.08664 | €86.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07338 | €220.14 |
| 6 000 | €0.06891 | €413.46 |
| 9 000 | €0.06667 | €600.03 |
| 15 000 | €0.06419 | €962.85 |
| 21 000 | €0.06274 | €1,317.54 |
| 30 000 | €0.06134 | €1,840.20 |
| Unit Price without VAT: | €0.31000 |
|---|---|
| Unit Price with VAT: | €0.38905 |

