


CC1206KKX7R6BB105 | |
|---|---|
DigiKey Part Number | 311-1951-2-ND - Tape & Reel (TR) 311-1951-1-ND - Cut Tape (CT) 311-1951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KKX7R6BB105 |
Description | CAP CER 1UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KKX7R6BB105 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.049" (1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.26000 | €0.26 |
| 10 | €0.15400 | €1.54 |
| 50 | €0.11200 | €5.60 |
| 100 | €0.09910 | €9.91 |
| 500 | €0.07744 | €38.72 |
| 1 000 | €0.07078 | €70.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05957 | €178.71 |
| 6 000 | €0.05574 | €334.44 |
| 9 000 | €0.05382 | €484.38 |
| 15 000 | €0.05169 | €775.35 |
| 21 000 | €0.05045 | €1,059.45 |
| 30 000 | €0.04925 | €1,477.50 |
| Unit Price without VAT: | €0.26000 |
|---|---|
| Unit Price with VAT: | €0.32630 |

