Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R417010110 | |
|---|---|
DigiKey Part Number | 2201-R417010110-ND |
Manufacturer | |
Manufacturer Product Number | R417010110 |
Description | ATTENUATOR: N 10DB 3GHZ 50W 50OH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R417010120 | Radiall USA, Inc. | 0 | 2201-R417010120-ND | €1,566.40000 | Parametric Equivalent |
| R417010130 | Radiall USA, Inc. | 0 | 2201-R417010130-ND | €722.65000 | Parametric Equivalent |
| R422010020 | Radiall USA, Inc. | 0 | 2201-R422010020-ND | €920.59000 | Parametric Equivalent |
| 5910_N-50-050/13-_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-050/13-_NE-ND | €419.33000 | Parametric Equivalent |
| PE7388-10 | Pasternack | 0 | 6099-PE7388-10-ND | €390.05000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €848.91000 | €848.91 |
| Unit Price without VAT: | €848.91000 |
|---|---|
| Unit Price with VAT: | €1,065.38205 |











