
PE7389-20 | |
|---|---|
DigiKey Part Number | 6099-PE7389-20-ND |
Manufacturer | |
Manufacturer Product Number | PE7389-20 |
Description | 20 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €328.64000 | €328.64 |
| 10 | €291.84100 | €2,918.41 |
| 25 | €279.14000 | €6,978.50 |
| Unit Price without VAT: | €328.64000 |
|---|---|
| Unit Price with VAT: | €412.44320 |

