Parametric Equivalent
Parametric Equivalent

PE7394-10 | |
|---|---|
DigiKey Part Number | 6099-PE7394-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7394-10 |
Description | 10 dB Fixed Attenuator, N Male T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 4 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €437.48000 | €437.48 |
| 10 | €389.27900 | €3,892.79 |
| Unit Price without VAT: | €437.48000 |
|---|---|
| Unit Price with VAT: | €549.03740 |




