Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R422010020 | |
|---|---|
DigiKey Part Number | 2201-R422010020-ND |
Manufacturer | |
Manufacturer Product Number | R422010020 |
Description | ATTENUATOR : N 10DB 6GHZ 50W 50 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Radiall USA, Inc. | Power (Watts) 50W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case N-Type In-Line Module |
Attenuation Value 10dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3082-7550-18-10 | Amphenol XMA | 5 | 5984-3082-7550-18-10-ND | €1,070.89000 | Parametric Equivalent |
| 5910_N-50-050/13-_NE | Huber+Suhner, Inc. | 0 | 3628-5910_N-50-050/13-_NE-ND | €419.33000 | Parametric Equivalent |
| BW-N10W50+ | Mini-Circuits | 7 | 3157-BW-N10W50+-ND | €408.36000 | Parametric Equivalent |
| FMAT7604-10 | Fairview Microwave | 0 | 5328-FMAT7604-10-ND | €464.16000 | Parametric Equivalent |
| PE7317-10 | Pasternack | 0 | 6099-PE7317-10-ND | €850.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €920.59000 | €920.59 |
| Unit Price without VAT: | €920.59000 |
|---|---|
| Unit Price with VAT: | €1,155.34045 |













