
PE7388-10 | |
|---|---|
DigiKey Part Number | 6099-PE7388-10-ND |
Manufacturer | |
Manufacturer Product Number | PE7388-10 |
Description | 10 dB Fixed Attenuator, N Male t |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 3 GHz 50 Ohms 50W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 50W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €394.96000 | €394.96 |
| 10 | €351.19200 | €3,511.92 |
| 25 | €336.08480 | €8,402.12 |
| Unit Price without VAT: | €394.96000 |
|---|---|
| Unit Price with VAT: | €495.67480 |

