MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

KA431SLMF2TF | |
|---|---|
DigiKey Part Number | KA431SLMF2TFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KA431SLMF2TF |
Description | IC VREF SHUNT ADJ 0.5% SOT23F-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23F-3 |
Datasheet | Datasheet |
EDA/CAD Models | KA431SLMF2TF Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) | Current - Cathode 1 mA |
Part Status Obsolete | Operating Temperature -25°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case SOT-23-3 Flat Leads |
Voltage - Output (Min/Fixed) 2.495V | Supplier Device Package SOT-23F-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP432BISNT1G | onsemi | 155 | NCP432BISNT1GOSCT-ND | €0.24000 | MFR Recommended |
| AP431IANTR-G1 | Diodes Incorporated | 250 | AP431IANTR-G1DICT-ND | €0.15000 | Similar |
| AP431IBNTR-G1 | Diodes Incorporated | 215 | AP431IBNTR-G1DICT-ND | €0.14000 | Similar |
| AS431ANTR-E1 | Diodes Incorporated | 3 707 | AS431ANTR-E1DICT-ND | €0.29000 | Similar |
| AS431ANTR-G1 | Diodes Incorporated | 494 784 | AS431ANTR-G1DICT-ND | €0.11000 | Similar |




