Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.5% 100 mA SOT-23-3
SOT-23-3

ATL432BIDBZR

DigiKey Part Number
296-ATL432BIDBZRTR-ND - Tape & Reel (TR)
296-ATL432BIDBZRCT-ND - Cut Tape (CT)
296-ATL432BIDBZRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATL432BIDBZR
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ATL432BIDBZR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
Texas Instruments
Temperature Coefficient
48ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP431SANTR-G1Diodes Incorporated3 497AP431SANTR-G1DICT-ND€0.19000Similar
AP431SBN1TR-G1Diodes Incorporated8 13231-AP431SBN1TR-G1CT-ND€0.19000Similar
In-Stock: 2 977
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.49000€0.49
10€0.34600€3.46
25€0.30960€7.74
100€0.26980€26.98
250€0.25084€62.71
500€0.23932€119.66
1 000€0.22984€229.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.21815€654.45
6 000€0.21242€1,274.52
9 000€0.20956€1,886.04
15 000€0.20638€3,095.70
21 000€0.20453€4,295.13
30 000€0.20274€6,082.20
Manufacturers Standard Package
Unit Price without VAT:€0.49000
Unit Price with VAT:€0.61495