
AS431ANTR-E1 | |
|---|---|
DigiKey Part Number | AS431ANTR-E1DITR-ND - Tape & Reel (TR) AS431ANTR-E1DICT-ND - Cut Tape (CT) AS431ANTR-E1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431ANTR-E1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431ANTR-E1 Models |
Category | Tolerance ±0.5% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.20000 | €2.00 |
| 25 | €0.17720 | €4.43 |
| 100 | €0.15260 | €15.26 |
| 250 | €0.14084 | €35.21 |
| 500 | €0.13378 | €66.89 |
| 1 000 | €0.12796 | €127.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.12078 | €362.34 |
| 6 000 | €0.11726 | €703.56 |
| 9 000 | €0.11550 | €1,039.50 |
| 15 000 | €0.11355 | €1,703.25 |
| 21 000 | €0.11241 | €2,360.61 |
| 30 000 | €0.11131 | €3,339.30 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |

