
AS431BNTR-G1 | |
|---|---|
DigiKey Part Number | AS431BNTR-G1DITR-ND - Tape & Reel (TR) AS431BNTR-G1DICT-ND - Cut Tape (CT) AS431BNTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431BNTR-G1 |
Description | IC VREF SHUNT ADJ 1% SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431BNTR-G1 Models |
Category | Tolerance ±1% |
Manufacturer Diodes Incorporated | Temperature Coefficient 20ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 1 mA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.07200 | €0.72 |
| 25 | €0.06320 | €1.58 |
| 100 | €0.05320 | €5.32 |
| 250 | €0.04844 | €12.11 |
| 500 | €0.04560 | €22.80 |
| 1 000 | €0.04327 | €43.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.04037 | €121.11 |
| 6 000 | €0.03895 | €233.70 |
| 9 000 | €0.03824 | €344.16 |
| 15 000 | €0.03745 | €561.75 |
| 21 000 | €0.03699 | €776.79 |
| 30 000 | €0.03655 | €1,096.50 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13805 |











