
NCP432BISNT1G | |
|---|---|
DigiKey Part Number | NCP432BISNT1GOSTR-ND - Tape & Reel (TR) NCP432BISNT1GOSCT-ND - Cut Tape (CT) NCP432BISNT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP432BISNT1G |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 40 µA SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NCP432BISNT1G Models |
Category | Tolerance ±0.5% |
Manufacturer onsemi | Temperature Coefficient 50ppm/°C Typical |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 100 mA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 (TO-236) |
Voltage - Output (Max) 36 V | Base Product Number |
Current - Output 40 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM431SBCM3X | onsemi | 166 | LM431SBCM3XCT-ND | €0.19000 | Similar |
| LM431SCCM3X | onsemi | 2 284 | LM431SCCM3XCT-ND | €2.05677 | Similar |
| NCP431BISNT1G | onsemi | 4 917 | NCP431BISNT1GOSCT-ND | €0.31000 | Parametric Equivalent |
| NCP432BVSNT1G | onsemi | 159 | NCP432BVSNT1GOSCT-ND | €0.25000 | Parametric Equivalent |
| SC431BVSNT1G | onsemi | 2 050 | 488-SC431BVSNT1GCT-ND | €0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.16600 | €1.66 |
| 25 | €0.14680 | €3.67 |
| 100 | €0.12600 | €12.60 |
| 250 | €0.11600 | €29.00 |
| 500 | €0.11000 | €55.00 |
| 1 000 | €0.10506 | €105.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.09609 | €288.27 |
| 6 000 | €0.09319 | €559.14 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |


