Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.4% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ431AN-ATRG1

DigiKey Part Number
AZ431AN-ATRG1DITR-ND - Tape & Reel (TR)
AZ431AN-ATRG1DICT-ND - Cut Tape (CT)
AZ431AN-ATRG1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AZ431AN-ATRG1
Description
IC VREF SHUNT ADJ 0.4% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.4% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AZ431AN-ATRG1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.4%
Manufacturer
Diodes Incorporated
Temperature Coefficient
20ppm/°C Typical
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
1 mA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Adjustable
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
SOT-23-3
Voltage - Output (Max)
36 V
Base Product Number
Current - Output
100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KA431SAMF2TFonsemi202KA431SAMF2TFCT-ND€0.20000Similar
LM431SACM32Xonsemi1 594LM431SACM32XCT-ND€0.15000Similar
LM431SBCM3Xonsemi166LM431SBCM3XCT-ND€0.19000Similar
LM431SCCM3Xonsemi2 284LM431SCCM3XCT-ND€2.05677Similar
MMTL431ADiotec Semiconductor7864878-MMTL431ACT-ND€0.09000Similar
In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.05400€0.54
25€0.04640€1.16
100€0.03880€3.88
250€0.03520€8.80
500€0.03304€16.52
1 000€0.03125€31.25
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.02905€87.15
6 000€0.02797€167.82
9 000€0.02743€246.87
15 000€0.02684€402.60
21 000€0.02649€556.29
30 000€0.02615€784.50
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040