
AS431IANTR-G1 | |
|---|---|
DigiKey Part Number | AS431IANTR-G1DITR-ND - Tape & Reel (TR) AS431IANTR-G1DICT-ND - Cut Tape (CT) AS431IANTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS431IANTR-G1 |
Description | IC VREF SHUNT ADJ 0.5% SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AS431IANTR-G1 Models |
Category | Current - Output 100 mA |
Manufacturer Diodes Incorporated | Tolerance ±0.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 50 µA |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Adjustable | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage - Output (Max) 36 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP431SANTR-G1 | Diodes Incorporated | 3 522 | AP431SANTR-G1DICT-ND | €0.19000 | Direct |
| ATL432BQDBZR | Texas Instruments | 5 420 | 296-43017-1-ND | €0.47000 | Direct |
| ATL432AIDBZR | Texas Instruments | 6 004 | 296-ATL432AIDBZRCT-ND | €0.43000 | Similar |
| ATL432AQDBZR | Texas Instruments | 6 472 | 296-43015-1-ND | €0.48000 | Similar |
| ATL432BIDBZR | Texas Instruments | 2 977 | 296-ATL432BIDBZRCT-ND | €0.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.10400 | €1.04 |
| 25 | €0.09080 | €2.27 |
| 100 | €0.07730 | €7.73 |
| 250 | €0.07072 | €17.68 |
| 500 | €0.06678 | €33.39 |
| 1 000 | €0.06355 | €63.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.05955 | €178.65 |
| 6 000 | €0.05759 | €345.54 |
| 9 000 | €0.05661 | €509.49 |
| 15 000 | €0.05552 | €832.80 |
| 21 000 | €0.05489 | €1,152.69 |
| 30 000 | €0.05428 | €1,628.40 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |

