Similar
Similar
Similar
Similar
Direct
Similar
Similar

MMBT2369A | |
|---|---|
DigiKey Part Number | MMBT2369ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBT2369A |
Description | TRANS NPN 15V 0.2A SOT-23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBT2369A Models |
Category | Current - Collector Cutoff (Max) 400nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Packaging Tape & Reel (TR) | Power - Max 225 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 10mA, 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT2369ALT1G | onsemi | 27 587 | MMBT2369ALT1GOSCT-ND | €0.17000 | Similar |
| MMBT6429LT1G | onsemi | 30 462 | MMBT6429LT1GOSCT-ND | €0.14000 | Similar |
| NSS20201LT1G | onsemi | 44 385 | NSS20201LT1GOSCT-ND | €0.50000 | Similar |
| SMMBT2369ALT1G | onsemi | 9 940 | SMMBT2369ALT1GOSCT-ND | €0.37000 | Similar |
| PMBT2369,215 | Nexperia USA Inc. | 13 | 1727-2957-1-ND | €0.15000 | Direct |





