
CMPT2369 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPT2369TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT2369TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT2369TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPT2369 TR PBFREE |
Description | TRANS NPN 15V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 500 mA 500MHz 350 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
Mfr | Power - Max 350 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 500MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 15 V | Supplier Device Package SOT-23 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 400nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.29100 | €2.91 |
| 100 | €0.18490 | €18.49 |
| 500 | €0.13900 | €69.50 |
| 1 000 | €0.12415 | €124.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10528 | €315.84 |
| 6 000 | €0.09576 | €574.56 |
| 9 000 | €0.09091 | €818.19 |
| 15 000 | €0.08546 | €1,281.90 |
| 21 000 | €0.08223 | €1,726.83 |
| 30 000 | €0.07909 | €2,372.70 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

