Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMBT2369,215

DigiKey Part Number
1727-2957-2-ND - Tape & Reel (TR)
1727-2957-1-ND - Cut Tape (CT)
1727-2957-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMBT2369,215
Description
TRANS NPN 15V 0.2A TO-236AB
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
PMBT2369,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
250 mW
Mfr
Frequency - Transition
500MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
200 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
15 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Supplier Device Package
TO-236AB
Current - Collector Cutoff (Max)
400nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 10mA, 1V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BF570,215Nexperia USA Inc.2 4681727-BF570,215CT-ND€0.33000Similar
MMBT2369LT1Gonsemi123 281MMBT2369LT1GOSTR-ND€0.03400Direct
SMMBT2369ALT1Gonsemi9 940SMMBT2369ALT1GOSCT-ND€0.37000Direct
15C02CH-TL-Eonsemi10915C02CH-TL-EOSCT-ND€0.34000Similar
2SD1048-7-TB-Eonsemi1 6792SD1048-7-TB-EOSCT-ND€0.46000Similar
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.15000€0.15
10€0.09300€0.93
100€0.05790€5.79
500€0.04204€21.02
1 000€0.03689€36.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.03032€90.96
6 000€0.02700€162.00
9 000€0.02531€227.79
15 000€0.02340€351.00
21 000€0.02227€467.67
30 000€0.02117€635.10
Manufacturers Standard Package
Unit Price without VAT:€0.15000
Unit Price with VAT:€0.18825