
BF570,215 | |
|---|---|
DigiKey Part Number | 1727-BF570,215TR-ND - Tape & Reel (TR) 1727-BF570,215CT-ND - Cut Tape (CT) 1727-BF570,215DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF570,215 |
Description | TRANS NPN 15V 0.1A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 100 mA 490MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BF570,215 Models |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 490MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 400nA (ICBO) | Supplier Device Package TO-236AB |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMBT2369,215 | Nexperia USA Inc. | 13 | 1727-2957-1-ND | €0.15000 | Similar |
| BSV52LT1 | onsemi | 14 940 | BSV52LT1-ND | €0.05949 | Similar |
| CMPT2369 TR PBFREE | Central Semiconductor Corp | 21 955 | 1514-CMPT2369TRPBFREECT-ND | €0.48000 | Similar |
| MMBT2369ALT1G | onsemi | 27 587 | MMBT2369ALT1GOSCT-ND | €0.17000 | Similar |
| SMMBT2369ALT1G | onsemi | 9 940 | SMMBT2369ALT1GOSCT-ND | €0.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20400 | €2.04 |
| 100 | €0.12810 | €12.81 |
| 500 | €0.09514 | €47.57 |
| 1 000 | €0.08447 | €84.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.07089 | €212.67 |
| 6 000 | €0.06403 | €384.18 |
| 9 000 | €0.06054 | €544.86 |
| 15 000 | €0.05661 | €849.15 |
| 21 000 | €0.05428 | €1,139.88 |
| 30 000 | €0.05202 | €1,560.60 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

