
NSS20201LT1G | |
|---|---|
DigiKey Part Number | NSS20201LT1GOSTR-ND - Tape & Reel (TR) NSS20201LT1GOSCT-ND - Cut Tape (CT) NSS20201LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS20201LT1G |
Description | TRANS NPN 20V 2A SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2 A 150MHz 460 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | NSS20201LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V |
Mfr | Power - Max 460 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 100mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.50000 | €0.50 |
| 10 | €0.30700 | €3.07 |
| 100 | €0.19550 | €19.55 |
| 500 | €0.14722 | €73.61 |
| 1 000 | €0.13162 | €131.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.10546 | €316.38 |
| 6 000 | €0.09603 | €576.18 |
| Unit Price without VAT: | €0.50000 |
|---|---|
| Unit Price with VAT: | €0.62750 |


