
PMBT2369,235 | |
|---|---|
DigiKey Part Number | 1727-PMBT2369,235TR-ND - Tape & Reel (TR) 1727-PMBT2369,235CT-ND - Cut Tape (CT) 1727-PMBT2369,235DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBT2369,235 |
Description | TRANS NPN 15V 0.2A TO-236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 500MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 200 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 15 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA | Supplier Device Package TO-236AB |
Current - Collector Cutoff (Max) 400nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 10mA, 1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BF570,215 | Nexperia USA Inc. | 2 468 | 1727-BF570,215CT-ND | €0.33000 | Similar |
| PMBT2369,215 | Nexperia USA Inc. | 13 | 1727-2957-1-ND | €0.15000 | Parametric Equivalent |
| SMMBT2369ALT1G | onsemi | 9 940 | SMMBT2369ALT1GOSCT-ND | €0.37000 | Direct |
| 2STR1215 | STMicroelectronics | 6 | 497-6205-1-ND | €0.44000 | Similar |
| CMPT2369 TR PBFREE | Central Semiconductor Corp | 21 955 | 1514-CMPT2369TRPBFREECT-ND | €0.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.09500 | €0.95 |
| 100 | €0.05850 | €5.85 |
| 500 | €0.04250 | €21.25 |
| 1 000 | €0.03730 | €37.30 |
| 2 000 | €0.03291 | €65.82 |
| 5 000 | €0.02814 | €140.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.02489 | €248.90 |
| 20 000 | €0.02243 | €448.60 |
| 30 000 | €0.02117 | €635.10 |
| 50 000 | €0.01975 | €987.50 |
| 70 000 | €0.01892 | €1,324.40 |
| 100 000 | €0.01810 | €1,810.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18825 |





