


MMBT6429LT1G | |
|---|---|
DigiKey Part Number | MMBT6429LT1GOSTR-ND - Tape & Reel (TR) MMBT6429LT1GOSCT-ND - Cut Tape (CT) MMBT6429LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT6429LT1G |
Description | TRANS NPN 45V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 200 mA 700MHz 225 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT6429LT1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 100µA, 5V |
Mfr | Power - Max 225 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 700MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-23-3 (TO-236) |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR14 | onsemi | 148 628 | BSR14CT-ND | €0.41000 | Similar |
| 2SC2412KT146Q | Rohm Semiconductor | 4 041 | 2SC2412KT146QCT-ND | €0.21000 | Similar |
| 2SC2712-BL,LF | Toshiba Semiconductor and Storage | 9 161 | 264-2SC2712-BL,LFCT-ND | €0.17000 | Similar |
| 2SC2712-GR,LF | Toshiba Semiconductor and Storage | 35 090 | 2SC2712-GRLFCT-ND | €0.17000 | Similar |
| 2SC2712-OTE85LF | Toshiba Semiconductor and Storage | 12 851 | 2SC2712-OTE85LFCT-ND | €0.17000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.08700 | €0.87 |
| 100 | €0.05340 | €5.34 |
| 500 | €0.03872 | €19.36 |
| 1 000 | €0.03395 | €33.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02628 | €78.84 |
| 6 000 | €0.02337 | €140.22 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |






