8701030
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0008701031

DigiKey Part Number
WM18820TR-ND - Tape & Reel (TR)
WM18820CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0008701031
Description
CONN SOCKET 18-24AWG CRIMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-24 AWG
Contact Finish
Tin
Contact Finish Thickness
35.4µin (0.90µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 213 499
Factory Stock: 660 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.06400€0.64
25€0.06000€1.50
50€0.05720€2.86
100€0.05430€5.43
250€0.05092€12.73
500€0.04848€24.24
1 000€0.04616€46.16
2 500€0.04326€108.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.03755€187.75
10 000€0.03576€357.60
15 000€0.03475€521.25
25 000€0.03352€838.00
35 000€0.03273€1,145.55
50 000€0.03192€1,596.00
125 000€0.02992€3,740.00
250 000€0.02849€7,122.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295