0010013046
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0010013046
0010013046
0010013046

0010013046

DigiKey Part Number
WM9124-ND
Manufacturer
Manufacturer Product Number
0010013046
Description
CONN RCPT HSG 4POS 5.08MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010013046 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.37200€3.72
25€0.34880€8.72
50€0.33180€16.59
100€0.31590€31.59
250€0.29612€74.03
500€0.28198€140.99
1 000€0.26850€268.50
2 500€0.25168€629.20
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.55220