10-01-3026
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10-01-3026
0010013026
0010013026

0010013026

DigiKey Part Number
WM4999-ND
Manufacturer
Manufacturer Product Number
0010013026
Description
CONN RCPT HSG 2POS 5.08MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Natural 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0010013026 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 846
Factory Stock: 16 000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.22300€2.23
25€0.20880€5.22
50€0.19880€9.94
100€0.18920€18.92
250€0.17736€44.34
500€0.16890€84.45
1 000€0.16082€160.82
3 000€0.14882€446.46
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885