
0010321021 | |
---|---|
DigiKey Part Number | WM9127-ND |
Manufacturer | |
Manufacturer Product Number | 0010321021 |
Description | CONN HEADER VERT 2POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0010321021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 1 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Friction Lock | |
Contact Length - Mating | 0.419" (10.65mm) | |
Contact Length - Post | 0.142" (3.60mm) | |
Overall Contact Length | 0.687" (17.45mm) | |
Insulation Height | 0.508" (12.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 200.0µin (5.08µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-2 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 200.0µin (5.08µm) | |
Applications | Automotive, General Purpose, Industrial, Medical, Telecommunications | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.49000 | €0.49 |
10 | €0.41300 | €4.13 |
100 | €0.35080 | €35.08 |
500 | €0.31310 | €156.55 |
1 000 | €0.29814 | €298.14 |
5 000 | €0.26613 | €1,330.65 |
10 000 | €0.25343 | €2,534.30 |
Unit Price without VAT: | €0.49000 |
---|---|
Unit Price with VAT: | €0.61495 |