



0009501051 | |
---|---|
DigiKey Part Number | WM18816-ND |
Manufacturer | |
Manufacturer Product Number | 0009501051 |
Description | CONN RCPT HSG 5POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.30000 | €0.30 |
10 | €0.25600 | €2.56 |
25 | €0.24000 | €6.00 |
50 | €0.22820 | €11.41 |
100 | €0.21730 | €21.73 |
250 | €0.20368 | €50.92 |
500 | €0.19394 | €96.97 |
1 000 | €0.18466 | €184.66 |
3 000 | €0.17087 | €512.61 |
Unit Price without VAT: | €0.30000 |
---|---|
Unit Price with VAT: | €0.37650 |