



0009501021 | |
---|---|
DigiKey Part Number | WM18813-ND |
Manufacturer | |
Manufacturer Product Number | 0009501021 |
Description | CONN RCPT HSG 2POS 3.96MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501021 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.14000 | €0.14 |
10 | €0.11500 | €1.15 |
25 | €0.10800 | €2.70 |
50 | €0.10260 | €5.13 |
100 | €0.09770 | €9.77 |
250 | €0.09164 | €22.91 |
500 | €0.08724 | €43.62 |
1 000 | €0.08306 | €83.06 |
3 000 | €0.07686 | €230.58 |
Unit Price without VAT: | €0.14000 |
---|---|
Unit Price with VAT: | €0.17570 |