



0009501061 | |
|---|---|
DigiKey Part Number | WM18817-ND |
Manufacturer | |
Manufacturer Product Number | 0009501061 |
Description | CONN RCPT HSG 6POS 3.96MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0009501061 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.45800 | €4.58 |
| 25 | €0.42920 | €10.73 |
| 50 | €0.40880 | €20.44 |
| 100 | €0.38930 | €38.93 |
| 250 | €0.36484 | €91.21 |
| 500 | €0.34740 | €173.70 |
| 1 000 | €0.33082 | €330.82 |
| 2 500 | €0.31010 | €775.25 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |




















