
SMBJ78A/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ78A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78A/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.09152 | €45.76 |
1 000 | €0.08126 | €81.26 |
1 500 | €0.07603 | €114.05 |
2 500 | €0.07014 | €175.35 |
3 500 | €0.06665 | €233.28 |
5 000 | €0.06325 | €316.25 |
12 500 | €0.05579 | €697.38 |
25 000 | €0.05117 | €1,279.25 |
50 000 | €0.04729 | €2,364.50 |
Unit Price without VAT: | €0.09152 |
---|---|
Unit Price with VAT: | €0.11486 |