
SMBJ78A-AT/TR13 | |
---|---|
DigiKey Part Number | 13-SMBJ78A-AT/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78A-AT/TR13 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | €0.07578 | €227.34 |
6 000 | €0.06940 | €416.40 |
9 000 | €0.06612 | €595.08 |
15 000 | €0.06241 | €936.15 |
21 000 | €0.06021 | €1,264.41 |
30 000 | €0.05806 | €1,741.80 |
75 000 | €0.05628 | €4,221.00 |
Unit Price without VAT: | €0.07578 |
---|---|
Unit Price with VAT: | €0.09510 |