
SMBJ78A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMBJ78A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ78A-AT/TR7 |
Description | TVS DIODE 78VWM 126VC DO214AA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | €0.09786 | €48.93 |
1 000 | €0.08825 | €88.25 |
1 500 | €0.08327 | €124.91 |
2 500 | €0.07764 | €194.10 |
3 500 | €0.07427 | €259.94 |
5 000 | €0.07098 | €354.90 |
12 500 | €0.06368 | €796.00 |
25 000 | €0.05913 | €1,478.25 |
50 000 | €0.05628 | €2,814.00 |
Unit Price without VAT: | €0.09786 |
---|---|
Unit Price with VAT: | €0.12281 |