
SMAJ48CA-HP6/13 | |
|---|---|
DigiKey Part Number | 13-SMAJ48CA-HP6/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA-HP6/13 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 7.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.05184 | €259.20 |
| 10 000 | €0.04692 | €469.20 |
| 15 000 | €0.04441 | €666.15 |
| 25 000 | €0.04160 | €1,040.00 |
| 35 000 | €0.03993 | €1,397.55 |
| 50 000 | €0.03830 | €1,915.00 |
| 125 000 | €0.03474 | €4,342.50 |
| 250 000 | €0.03367 | €8,417.50 |
| Unit Price without VAT: | €0.05184 |
|---|---|
| Unit Price with VAT: | €0.06506 |


