New Product
DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ48CA-HP6/7

DigiKey Part Number
13-SMAJ48CA-HP6/7TR-ND - Tape & Reel (TR)
13-SMAJ48CA-HP6/7CT-ND - Cut Tape (CT)
13-SMAJ48CA-HP6/7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ48CA-HP6/7
Description
TVS DIODE 48VWM 77.4VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
7.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.16400€1.64
100€0.10250€10.25
500€0.07574€37.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.06707€67.07
2 000€0.05975€119.50
3 000€0.05601€168.03
5 000€0.05181€259.05
7 000€0.04932€345.24
10 000€0.04689€468.90
25 000€0.04157€1,039.25
50 000€0.03828€1,914.00
100 000€0.03551€3,551.00
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885