TZMC4V3-GS18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20 369
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04202
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04334
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.15432
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.95273
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66477
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 822
Unit Price: €0.18000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 162 500
Unit Price: €0.04249
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5
Unit Price: €0.15000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 295
Unit Price: €0.04249
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 673
Unit Price: €0.16000
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC4V3-GS18

DigiKey Part Number
TZMC4V3-GS18GITR-ND - Tape & Reel (TR)
TZMC4V3-GS18GICT-ND - Cut Tape (CT)
TZMC4V3-GS18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TZMC4V3-GS18
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.33000€0.33
10€0.20300€2.03
100€0.12730€12.73
500€0.09450€47.25
1 000€0.08388€83.88
2 000€0.07491€149.82
5 000€0.06519€325.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.05917€591.70
20 000€0.05411€1,082.20
30 000€0.05153€1,545.90
50 000€0.04863€2,431.50
70 000€0.04691€3,283.70
100 000€0.04525€4,525.00
Manufacturers Standard Package
Unit Price without VAT:€0.33000
Unit Price with VAT:€0.41415