TZMC4V3-M-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20 369
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.33000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04202
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.87948
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €5.74584
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.95274
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66479
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €5.74583
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.95273
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.95273
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66480
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €3.66477
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 822
Unit Price: €0.18000
Datasheet
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZMC4V3-M-18

DigiKey Part Number
TZMC4V3-M-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TZMC4V3-M-18
Description
DIODE ZENER 4.3V 500MW SOD80
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-80 MiniMELF
Impedance (Max) (Zzt)
90 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TZMC4V3-GS08Vishay General Semiconductor - Diodes Division20 369112-TZMC4V3-GS08CT-ND€0.33000Parametric Equivalent
TZMC4V3-GS18Vishay General Semiconductor - Diodes Division0TZMC4V3-GS18GICT-ND€0.33000Parametric Equivalent
TZMC4V3-M-08Vishay General Semiconductor - Diodes Division0TZMC4V3-M-08-ND€0.04202Parametric Equivalent
1N4623URMicrochip Technology01N4623UR-ND€2.87948Similar
1N4623UR-1Microchip Technology0150-1N4623UR-1-ND€5.74584Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.04334€433.40
20 000€0.03947€789.40
30 000€0.03769€1,130.70
Manufacturers Standard Package
Unit Price without VAT:€0.04334
Unit Price with VAT:€0.05439