
TZMC4V3-GS08 | |
|---|---|
DigiKey Part Number | 112-TZMC4V3-GS08TR-ND - Tape & Reel (TR) 112-TZMC4V3-GS08CT-ND - Cut Tape (CT) 112-TZMC4V3-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZMC4V3-GS08 |
Description | DIODE ZENER 4.3V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
EDA/CAD Models | TZMC4V3-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 MiniMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.33000 | €0.33 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.12730 | €12.73 |
| 500 | €0.09450 | €47.25 |
| 1 000 | €0.08388 | €83.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | €0.07234 | €180.85 |
| 5 000 | €0.06519 | €325.95 |
| 7 500 | €0.06155 | €461.62 |
| 12 500 | €0.05745 | €718.12 |
| 17 500 | €0.05502 | €962.85 |
| 25 000 | €0.05266 | €1,316.50 |
| Unit Price without VAT: | €0.33000 |
|---|---|
| Unit Price with VAT: | €0.41415 |

