Direct

SA100CHE3/73 | |
|---|---|
DigiKey Part Number | SA100CHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA100CHE3/73 |
Description | TVS DIODE 100VWM 179VC DO204AC |
Customer Reference | |
Detailed Description | 179V Clamp 2.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.8A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 179V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA100CAHE3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA100CAHE3/73-ND | €0.32962 | Direct |
| SA100CA | Littelfuse Inc. | 2 509 | 18-SA100CACT-ND | €0.70000 | Similar |



