
SA100CA | |
|---|---|
DigiKey Part Number | 18-SA100CATR-ND - Tape & Reel (TR) 18-SA100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA100CA |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 3.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.42000 | €0.42 |
| 10 | €0.35500 | €3.55 |
| 100 | €0.24700 | €24.70 |
| 500 | €0.19278 | €96.39 |
| 1 000 | €0.14630 | €146.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13319 | €532.76 |
| 8 000 | €0.13157 | €1,052.56 |
| 12 000 | €0.11747 | €1,409.64 |
| Unit Price without VAT: | €0.42000 |
|---|---|
| Unit Price with VAT: | €0.52710 |

