Direct
Direct
Direct
Similar
Similar
Similar
Similar

SA100CAHE3/73 | |
|---|---|
DigiKey Part Number | SA100CAHE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SA100CAHE3/73 |
Description | TVS DIODE 100VWM 162VC DO204AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 3.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 500W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 100V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 111V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 162V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SA100CA-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | SA100CA-E3/73-ND | €0.31655 | Direct |
| SA100CA-AP | MCC (Micro Commercial Components) | 0 | 353-SA100CA-AP-ND | €0.00000 | Direct |
| SA100CA-BP | MCC (Micro Commercial Components) | 0 | 353-SA100CA-BP-ND | €0.00000 | Direct |
| P5KE100CA-AP | MCC (Micro Commercial Components) | 0 | 353-P5KE100CA-AP-ND | €0.00000 | Similar |
| P5KE100CA-BP | MCC (Micro Commercial Components) | 0 | 353-P5KE100CA-BP-ND | €0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.32962 | €659.24 |
| 4 000 | €0.30459 | €1,218.36 |
| 6 000 | €0.29184 | €1,751.04 |
| 10 000 | €0.27760 | €2,776.00 |
| Unit Price without VAT: | €0.32962 |
|---|---|
| Unit Price with VAT: | €0.41367 |




