
S1AFJ-M3/6B | |
---|---|
DigiKey Part Number | S1AFJ-M3/6B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S1AFJ-M3/6B |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.47 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
14 000 | €0.06805 | €952.70 |
28 000 | €0.06273 | €1,756.44 |
42 000 | €0.06002 | €2,520.84 |
70 000 | €0.05697 | €3,987.90 |
98 000 | €0.05576 | €5,464.48 |
Unit Price without VAT: | €0.06805 |
---|---|
Unit Price with VAT: | €0.08540 |