
S1AFJ-M3/6A | |
|---|---|
DigiKey Part Number | 112-S1AFJ-M3/6ATR-ND - Tape & Reel (TR) 112-S1AFJ-M3/6ACT-ND - Cut Tape (CT) 112-S1AFJ-M3/6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1AFJ-M3/6A |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.47 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 7.9pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.38000 | €0.38 |
| 10 | €0.26100 | €2.61 |
| 100 | €0.14980 | €14.98 |
| 500 | €0.11140 | €55.70 |
| 1 000 | €0.09923 | €99.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | €0.08747 | €306.15 |
| 7 000 | €0.07437 | €520.59 |
| 10 500 | €0.07054 | €740.67 |
| 17 500 | €0.06623 | €1,159.02 |
| 24 500 | €0.06368 | €1,560.16 |
| 35 000 | €0.06120 | €2,142.00 |
| 87 500 | €0.05979 | €5,231.62 |
| Unit Price without VAT: | €0.38000 |
|---|---|
| Unit Price with VAT: | €0.47690 |

