
GS1JAFC_R1_00001 | |
---|---|
cms-digikey-product-number | 3757-GS1JAFC_R1_00001TR-ND - Tape & Reel (TR) 3757-GS1JAFC_R1_00001CT-ND - Cut Tape (CT) 3757-GS1JAFC_R1_00001DKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GS1JAFC_R1_00001 |
cms-description | DIODE STANDARD 600V 1A SMAFC |
cms-customer-reference | |
cms-detailed-description | Diode 600 V 1A Surface Mount SMAF-C |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 600 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAF-C | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
1 | €0.22000 | €0.22 |
10 | €0.13600 | €1.36 |
100 | €0.08420 | €8.42 |
500 | €0.06186 | €30.93 |
1 000 | €0.05461 | €54.61 |
cms-quantity | Unit Price | cms-ext-price |
---|---|---|
3 000 | €0.03830 | €114.90 |
6 000 | €0.03552 | €213.12 |
9 000 | €0.02946 | €265.14 |
30 000 | €0.02894 | €868.20 |
75 000 | €0.02599 | €1,949.25 |
150 000 | €0.02253 | €3,379.50 |
Unit Price without VAT: | €0.22000 |
---|---|
Unit Price with VAT: | €0.27610 |