DS99R104TSQ/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 125
Unit Price: €3.22725
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15 000
Unit Price: €7.52176
Datasheet
960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R104TSQ/NOPB

DigiKey Part Number
DS99R104TSQ/NOPBTR-ND - Tape & Reel (TR)
DS99R104TSQ/NOPBCT-ND - Cut Tape (CT)
DS99R104TSQ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DS99R104TSQ/NOPB
Description
IC DESERIALIZ 40MHZ 24BIT 48WQFN
Customer Reference
Detailed Description
960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R104TSQ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Deserializer
Data Rate
960Mbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types