960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS99R104TSQ

DigiKey Part Number
2156-DS99R104TSQ-ND
Manufacturer
National Semiconductor
Manufacturer Product Number
DS99R104TSQ
Description
LINE RECEIVER, 1 FUNC, 1 DRIVER,
Customer Reference
Detailed Description
960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
DS99R104TSQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
National Semiconductor
Series
-
Packaging
Bulk
Part Status
Active
Function
Deserializer
Data Rate
960Mbps
Input Type
FPD-Link II, LVDS
Output Type
LVCMOS
Number of Inputs
1
Number of Outputs
24
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:125
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80€3.22725€258.18
Unit Price without VAT:€3.22725
Unit Price with VAT:€4.05020