
DS99R104TSQX/NOPB | |
|---|---|
DigiKey Part Number | 2156-DS99R104TSQX/NOPB-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | DS99R104TSQX/NOPB |
Description | DS99R104 3-40MHZ DC- BALANCED 24 |
Customer Reference | |
Detailed Description | 960Mbps Deserializer 1 Input 24 Output 48-WQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | National Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 960Mbps | |
Input Type | FPD-Link II, LVDS | |
Output Type | LVCMOS | |
Number of Inputs | 1 | |
Number of Outputs | 24 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) |
| Bulk: | 15000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | €7.42824 | €252.56 |
| Unit Price without VAT: | €7.42824 |
|---|---|
| Unit Price with VAT: | €9.32244 |

