DTM04-12PD-E005 is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
cms-in-stock: 0
Unit Price: €2.88274
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
cms-in-stock: 0
Unit Price: €3.85234

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
cms-in-stock: 0
Unit Price: €2.98094
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
cms-in-stock: 0
Unit Price: €2.98094
Datasheet
Image for DTM04-12PD-E005 is not available
cms-photo-disclaimer

DTM04-12PD-E005

cms-digikey-product-number
1734-DTM04-12PD-E005-ND
cms-manufacturer
cms-manufacturer-product-number
DTM04-12PD-E005
cms-description
REC, 12P, BLK, N, CAP, D
cms-standard-lead-time
6 Weeks
cms-customer-reference
cms-detailed-description
12 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm)
Datasheet
 Datasheet
cms-eda-cad-models
DTM04-12PD-E005 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Cap (Cover), IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
350€3.94794€1,381.78
cms-manufacturer-standard-package
Unit Price without VAT:€3.94794
Unit Price with VAT:€4.95466